Eaton Z Neutral Line Disconnector
- RS Stock No.:
- 254-870
- Distrelec Article No.:
- 304-54-352
- Mfr. Part No.:
- 248443 Z-NTS
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
PHP4,672.42
(exc. VAT)
PHP5,233.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,672.42 | PHP1,168.105 |
*price indicative
- RS Stock No.:
- 254-870
- Distrelec Article No.:
- 304-54-352
- Mfr. Part No.:
- 248443 Z-NTS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Neutral Line Disconnector | |
| Product Type | Switch Disconnector Accessory | |
| Series | Z | |
| Operating Voltage | 230V | |
| Colour | White | |
| Number of Poles | 1 | |
| IP Rating | IP67, IP66, IP69K, IP69 | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Neutral Line Disconnector | ||
Product Type Switch Disconnector Accessory | ||
Series Z | ||
Operating Voltage 230V | ||
Colour White | ||
Number of Poles 1 | ||
IP Rating IP67, IP66, IP69K, IP69 | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton neutral line disconnector is an essential component designed for reliable control in electrical distribution systems. This product ensures safe operation by providing a secure means to isolate circuits, enhancing overall safety and efficiency. Built with robust specifications, the disconnector is suitable for diverse applications within miniature circuit breakers. Its compact design facilitates installation in tight spaces, while its compliance with regulatory standards assures peace of mind for users. With optimized performance parameters, this disconnector addresses the critical needs of modern electrical systems, making it an ideal choice for professionals seeking quality and durability in their installations.
Compact dimensions allow for versatile installation options
Robust construction ensures long-lasting reliability
Designed for seamless integration with miniature circuit breakers
Facilitates safe and efficient isolation of electrical circuits
Provides a straightforward solution for maintaining safety in electrical systems
Excellent compliance with RoHS standards, reflecting commitment to environmental safety
User-friendly design simplifies installation and operational procedures
Supports a wide range of applications in electrical distribution
Backed by Eaton's reputation for quality and innovation in electrical products
