RS Better World
Esselte Clear Plastic Folder
- RS Stock No.:
- 652-539
- Mfr. Part No.:
- 627496
- Manufacturer:
- Esselte
Subtotal (1 pack of 100 units)*
PHP2,255.89
(exc. VAT)
PHP2,526.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,255.89 | PHP22.559 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-539
- Mfr. Part No.:
- 627496
- Manufacturer:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Product Type | Folder | |
| Suspension File | No | |
| Colour | Clear | |
| Material | Plastic | |
| Quantity Per Package | 100Per Pack | |
| Better World Verification | UL Environmental Claim Validation | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Product Type Folder | ||
Suspension File No | ||
Colour Clear | ||
Material Plastic | ||
Quantity Per Package 100Per Pack | ||
Better World Verification UL Environmental Claim Validation | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Esselte Recycle Folder A4 is an eco-friendly solution designed for the seamless organisation and protection of your essential documents. Crafted from 100% recycled plastic, this Durable folder not only safeguards your papers but also reflects a commitment to sustainability. Ideal for travel, work, or home use, its functional design allows for easy access through TOP and right-side openings. With a lightweight structure and robust build, it is perfect for archiving important documents without damaging them, ensuring that you can contribute to a cleaner world while maintaining a professional appearance.
Constructed from 100% recycled plastic, promoting environmental responsibility
Top and right side openings facilitate effortless access to content
Lightweight at only 13 grams, making it easy to carry during travel
Pouch thickness of 100 microns offers long-lasting durability
Copy safe technology prevents text transfer from paper to plastic
Acid-free material helps avoid yellowing of documents over time
Pallet quantity of 310 ensures excellent stock availability
Embellished with an embossed mat surface for a premium feel
Contains no harmful additives, making it safe for long-term storage of important documents
Packaged in 100% recycled and recyclable cardboard, further supporting eco-friendliness
Related links
- Esselte Clear Plastic Folder
- Esselte Assorted Cardboard Folder
- Esselte Transparent Polyvinyl Chloride Transparent Folder
- Rapesco Clear Polypropylene Folder
- Exacompta Mauve Plastic Coated Folder
- Exacompta Coral Plastic Coated Folder
- Exacompta Assorted Plastic Coated Folder
- Exacompta Blue Plastic Coated Folder
