Phoenix Contact, PT 2X2+F-BE Surge Suppressor Unit 40V dc Maximum Voltage Rating Gas-Filled Surge Arrester
- RS Stock No.:
- 897-226
- Mfr. Part No.:
- 2839224
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP926.65
View bulk pricing optionsSubtotal (1 unit)*
PHP6,168.43
(exc. VAT)
PHP6,908.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP6,168.43 | - |
| 5 + | PHP5,983.10 | PHP926.65 |
*price indicative
- RS Stock No.:
- 897-226
- Mfr. Part No.:
- 2839224
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Suppressor Unit | |
| Suppressor Type | Gas-Filled Surge Arrester | |
| Maximum Voltage | 40V dc | |
| Mount Type | DIN Rail | |
| Packaging | 10 pieces | |
| Series | PT 2X2+F-BE | |
| Lead Pitch | 17.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL / cUL / ATEX / cULus, IEC 61643-21 2000, DNV GL / UL / EAC / EAC | |
| Height | 52mm | |
| Length | 89.8mm | |
| Depth | 17.7mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Suppressor Unit | ||
Suppressor Type Gas-Filled Surge Arrester | ||
Maximum Voltage 40V dc | ||
Mount Type DIN Rail | ||
Packaging 10 pieces | ||
Series PT 2X2+F-BE | ||
Lead Pitch 17.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL / cUL / ATEX / cULus, IEC 61643-21 2000, DNV GL / UL / EAC / EAC | ||
Height 52mm | ||
Length 89.8mm | ||
Depth 17.7mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
RS 422 and RS 485 series DATA-PLUGTRAB® data link protection
DATA-PLUGTRAB is a two-part protection module (plug and base) for industrial bus systems and data signal networks that use a 3- or 4-core technique.
The bases' metal grounding foot on the PT 2x2 BE ensures a quick mount on the rail and, consequently, with the nearby ground potential.
Its Compact design is only 17.5 mm wide, and it fits onto a symmetric rail.
Pluggable design allows communication to be immediately re-established after unplugging a device that has reached the end of its service life.
Related links
- Phoenix Contact
- Dehn, DGA Surge Arrester 60V dc Maximum Voltage Rating 1.5 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 275V dc Maximum Voltage Rating 80 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
