Phoenix Contact, VAL-MB Surge Arrester 1500V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester,
- RS Stock No.:
- 556-062
- Mfr. Part No.:
- 1099552
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP589,892.08
(exc. VAT)
PHP660,679.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 + | PHP29,494.604 | PHP589,892.08 |
*price indicative
- RS Stock No.:
- 556-062
- Mfr. Part No.:
- 1099552
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Suppressor Type | Surge Arrester, Lightning Arrester | |
| Maximum Voltage | 1500V dc | |
| Mount Type | DIN Rail | |
| Packaging | 20 pieces | |
| Maximum Surge Current | 40kA | |
| Series | VAL-MB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 120mm | |
| Length | 65.5mm | |
| Standards/Approvals | IEC 61643-312018, EN 61643-312019 | |
| Depth | 65.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Arrester | ||
Suppressor Type Surge Arrester, Lightning Arrester | ||
Maximum Voltage 1500V dc | ||
Mount Type DIN Rail | ||
Packaging 20 pieces | ||
Maximum Surge Current 40kA | ||
Series VAL-MB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 120mm | ||
Length 65.5mm | ||
Standards/Approvals IEC 61643-312018, EN 61643-312019 | ||
Depth 65.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Phoenix Contact lightning and surge arrester type 1/2 is expertly crafted for 1.500 V DC photovoltaic systems, ensuring robust protection against electrical surges. Designed for seamless DIN rail mounting, this device combines outstanding performance with a compact design, making it an ideal choice for various applications where space is at a premium. The remote indication contact and temperature-monitored protective elements provide critical safety features, alerting users to any abnormalities swiftly.
Designed for DIN rail mounting to simplify integration
Optical surge protection fault message provides clear alerts
Compatible with photovoltaic systems up to 1500 V DC for versatile applications
Accessible installation locations facilitate maintenance and operation
Related links
- Phoenix Contact
- Phoenix Contact, VAL-MB Surge Protection Device 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL-MS 230 Surge Arrester 230V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
