Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 518-070
- Mfr. Part No.:
- 1380654
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP23,827.31
(exc. VAT)
PHP26,686.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP23,827.31 | - |
| 5 + | PHP23,112.13 | 3% |
*price indicative
- RS Stock No.:
- 518-070
- Mfr. Part No.:
- 1380654
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Suppressor Type | Surge Arrester | |
| Maximum Voltage | 264V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | FLT-MB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 89.8mm | |
| Depth | 76.6mm | |
| Standards/Approvals | IECEE CB Scheme ID: NL-109224, EN 61643-112012, IEC 61643-112011, CCA ID: NTR NL-8050, KEMA-KEUR ID: 71-136914 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Arrester | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage 264V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series FLT-MB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 89.8mm | ||
Depth 76.6mm | ||
Standards/Approvals IECEE CB Scheme ID: NL-109224, EN 61643-112012, IEC 61643-112011, CCA ID: NTR NL-8050, KEMA-KEUR ID: 71-136914 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Type 1+2+3 combined lightning current and surge arresters are compact, non-pluggable lightning current or surge arrested devices designed to be free of leakage current. They utilize wear-free carbon spark gap technology and are suitable for 1-phase power supply networks with separate N and PE (3-conductor system: L1, N, PE). These arresters are ideal for use in unmetered areas and have a discharge capacity of up to 50 kA, providing protection for lightning protection levels III and IV.
Safe operation and maximum system availability, thanks to reliable protection in the event of lightning current and surge voltages using innovative high performance spark gap technology
Maximum performance in the smallest installation space for all common power supply systems
Suitable for use in the unmetered area, thanks to a protective circuit free of leakage current, and to a mechanical visual status indicator
Space-saving and inexpensive installation, thanks to the slim overall width
Informed at all times about the function of the protective effect, thanks to clear green or red indicator and optional remote indication contact
Related links
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- Phoenix Contact
- Phoenix Contact, VAL-MS 230 Surge Arrester 230V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Schneider Electric, Acti9 Surge Arrester 400V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Dehn, DG Surge Protection Plug 255V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester Protection
- Phoenix Contact, VAL Surge Protection Plug 385V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Schneider Electric, Acti9 Surge Arrester 350V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Schneider Electric, Canalis Surge Suppressor Unit 415V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
