Schneider Electric, Acti9 Surge Arrester 350V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 336-600
- Mfr. Part No.:
- PRD3PN40
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP284,847.68
(exc. VAT)
PHP319,029.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP284,847.68 |
*price indicative
- RS Stock No.:
- 336-600
- Mfr. Part No.:
- PRD3PN40
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Suppressor Type | Surge Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 350V | |
| Mount Type | Surface | |
| Maximum Surge Current | 40kA | |
| Series | Acti9 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, EU RoHS | |
| Depth | 69mm | |
| Height | 85mm | |
| Length | 26.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Suppressor Type Surge Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 350V | ||
Mount Type Surface | ||
Maximum Surge Current 40kA | ||
Series Acti9 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, EU RoHS | ||
Depth 69mm | ||
Height 85mm | ||
Length 26.5mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Surge Arrester Kit is designed for electrical distribution applications, providing reliable protection against voltage surges. It comes with a withdrawable enclosure and features a comprehensive range of components, ensuring efficient performance for distribution networks.
3P plus N pole configuration
Surge Arrester Class Type 2
IK03 and IK09 protection
IP65 Protection
RoHS and REACH Compliant
Related links
- Schneider Electric, Acti9 Surge Arrester 350V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Schneider Electric, Acti9 Surge Arrester 350V Maximum Voltage Rating 20 kA Maximum Surge Current Surge Arrester
- Schneider Electric, Acti9 Surge Arrester 400V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Schneider Electric, C65-350 Surge Arrester 350V Maximum Voltage Rating 65 kA Maximum Surge Current Surge Suppressor
- Schneider Electric, Acti9 Surge Arrester 400V ac Maximum Voltage Rating 65 kA Maximum Surge Current Surge Arrester
- Schneider Electric, Acti9 Surge Arrester 400V ac Maximum Voltage Rating 8 kA Maximum Surge Current Surge Arrester
- Dehn, DG Surge Protection Plug 350V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester Protection
- Eaton, xPole Surge Protector 350V Maximum Voltage Rating 50 A Maximum Surge Current Surge Arrester
