Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 857-410
- Mfr. Part No.:
- 1380667
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
PHP46,259.57
(exc. VAT)
PHP51,810.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,259.57 |
*price indicative
- RS Stock No.:
- 857-410
- Mfr. Part No.:
- 1380667
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 264V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 50kA | |
| Series | FLT-MB | |
| Lead Pitch | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 76.6mm | |
| Length | 72mm | |
| Height | 99.7mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 264V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 50kA | ||
Series FLT-MB | ||
Lead Pitch 18mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 76.6mm | ||
Length 72mm | ||
Height 99.7mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact lightning current and surge arrester offers robust protection against surge voltages in 3-phase power supply networks, ensuring system reliability with innovative spark gap technology.
Reliable protection during lightning events using high-performance spark gap technology
Compact design allows integration into common power supply systems effortlessly
Leakage current-free operation ensures safety in unmetered areas with a Visual status indicator
Easy installation with a slim profile maximising space efficiency
Provides clear operational feedback through green/red indicators and optional remote signalling
Related links
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact
- Phoenix Contact
- Dehn, DSH TT Surge Arrester 255V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- Dehn, DSH Modular Surge Protector 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester
- Dehn, DV Modular Surge Protector 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester
- Schneider Electric, Acti9 Surge Arrester 400V ac Maximum Voltage Rating 8 kA Maximum Surge Current Surge Arrester
