Phoenix Contact, VAL-MS Surge Arrester 335V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester,

Subtotal (1 unit)*

PHP59,211.44

(exc. VAT)

PHP66,316.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP59,211.44

*price indicative

RS Stock No.:
517-667
Mfr. Part No.:
1266417
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Lightning Arrester, Surge Arrester

Product Type

Surge Arrester

Maximum Voltage

335V ac

Mount Type

DIN Rail

Packaging

1 pieces

Maximum Surge Current

50kA

Series

VAL-MS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

76.6mm

Height

97.2mm

Standards/Approvals

EN 61643-112012, IECEE CB SchemeNL-71987, IEC 61643-112011, KEMA-KEUR71-118125, CCANTR-NL 7875, UAE-RoHS23-10-88705

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact lightning and surge arrester designed for 3-phase power supply networks. Engineered for usage in systems that require robust lightning protection levels III and IV, it enhances safety and reliability. This product boasts universal varistor-based technology coupled with a user-friendly push-in connection method, ensuring easy installation and seamless integration into existing setups. Its compact design is suited for DIN rail mounting, making it an ideal choice for control cabinet applications.

Optimised dimensions for a compact fit within control cabinets

Robust construction ensures resilience against environmental factors

Conforms to IEC test classifications for dependable performance

Provides optical fault message indication for immediate alerting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy