Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating Lightning Arrester
- RS Stock No.:
- 870-122
- Mfr. Part No.:
- 1758650
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
PHP32,373.68
(exc. VAT)
PHP36,258.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,373.68 |
*price indicative
- RS Stock No.:
- 870-122
- Mfr. Part No.:
- 1758650
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Suppressor Type | Lightning Arrester | |
| Maximum Voltage | 255V | |
| Mount Type | Busbar | |
| Series | FLT | |
| Standards/Approvals | VDE-AR-N 4100 | |
| Depth | 104.4mm | |
| Length | 35.5mm | |
| Height | 220.7mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Arrester | ||
Suppressor Type Lightning Arrester | ||
Maximum Voltage 255V | ||
Mount Type Busbar | ||
Series FLT | ||
Standards/Approvals VDE-AR-N 4100 | ||
Depth 104.4mm | ||
Length 35.5mm | ||
Height 220.7mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Combined Lightning Current And Surge Arrester safeguards critical infrastructure from destructive atmospheric discharges. It provides reliable equipotential bonding for consumer installations without external lightning protection systems.
Tool free installation onto standard busbars reduces labour costs
Advanced zinc oxide varistors ensure Rapid response times
Visual status indicators signal operational readiness clearly
Related links
- Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating 100 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating 12.5 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 22.5 kA Maximum Surge Current Lightning
- Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 37.5 kA Maximum Surge Current Lightning
- Phoenix Contact Lightning Arrester 255V ac Maximum Voltage Rating 30 kA Maximum Surge Current Lightning Arrester
- Dehn, DSH TT Surge Arrester 255V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
