Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating 12.5 kA Maximum Surge Current Lightning Arrester
- RS Stock No.:
- 870-125
- Mfr. Part No.:
- 1758651
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
PHP60,591.73
(exc. VAT)
PHP67,862.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,591.73 |
*price indicative
- RS Stock No.:
- 870-125
- Mfr. Part No.:
- 1758651
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Suppressor Type | Lightning Arrester | |
| Maximum Voltage | 255V | |
| Mount Type | Busbar | |
| Maximum Surge Current | 12.5kA | |
| Series | FLT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 35.5mm | |
| Height | 220.7mm | |
| Depth | 104.4mm | |
| Standards/Approvals | VDE-AR-N 4100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Arrester | ||
Suppressor Type Lightning Arrester | ||
Maximum Voltage 255V | ||
Mount Type Busbar | ||
Maximum Surge Current 12.5kA | ||
Series FLT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 35.5mm | ||
Height 220.7mm | ||
Depth 104.4mm | ||
Standards/Approvals VDE-AR-N 4100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Lightning current arrester delivers Advanced type 1 lightning protection for 3-phase networks. Engineered for 40 mm current rails, it safely manages combined PEN conductors during voltage surges
Secures lightning protection level III and IV
Offers reliable equipotential bonding
Features a fused voltage tap
Connects smart meters via two Terminal points
Related links
- Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating 12.5 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating 100 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating Lightning Arrester
- Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 37.5 kA Maximum Surge Current Lightning
- Phoenix Contact, FLT-SEC Lightning Arrester 255V ac Maximum Voltage Rating 22.5 kA Maximum Surge Current Lightning
- Phoenix Contact Lightning Arrester 255V ac Maximum Voltage Rating 30 kA Maximum Surge Current Lightning Arrester
- Dehn, DV Modular Surge Protector 255V ac Maximum Voltage Rating 100 kA Maximum Surge Current Lightning Arrester
- Dehn, DSH Modular Surge Protector 255V ac Maximum Voltage Rating 25 kA Maximum Surge Current Lightning Arrester
