Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 521-154
- Mfr. Part No.:
- 1380657
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP25,779.26
(exc. VAT)
PHP28,872.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP25,779.26 | - |
| 5 + | PHP25,006.33 | 2% |
*price indicative
- RS Stock No.:
- 521-154
- Mfr. Part No.:
- 1380657
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 264V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 50kA | |
| Series | FLT-MB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 76.6mm | |
| Standards/Approvals | EN 61643-112012, CCANTR NL-8050, IECEE CB SchemeNL-109224, IEC 61643-112011, KEMA-KEUR71-136914 | |
| Height | 99.7mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 264V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 50kA | ||
Series FLT-MB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 76.6mm | ||
Standards/Approvals EN 61643-112012, CCANTR NL-8050, IECEE CB SchemeNL-109224, IEC 61643-112011, KEMA-KEUR71-136914 | ||
Height 99.7mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Type 1+2+3 combined lightning current and surge arresters are compact, non-pluggable devices that are free of leakage current, utilizing wear-free carbon spark gap technology. They are designed for 1-phase power supply networks with separate N and PE (3-conductor system: L1, N, PE) and are suitable for use in unmetered areas. These arresters have a discharge capacity of up to 50 kA, providing protection for lightning protection levels III and IV, and they also feature remote signaling capabilities for enhanced monitoring and control.
Safe operation and maximum system availability, thanks to reliable protection in the event of lightning current and surge voltages using innovative high performance spark gap technology
Maximum performance in the smallest installation space for all common power supply systems
Suitable for use in the unmetered area, thanks to a protective circuit free of leakage current, and to a mechanical visual status indicator
Space-saving and inexpensive installation, thanks to the slim overall width
Informed at all times about the function of the protective effect, thanks to clear green or red indicator and optional remote indication contact
Related links
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact
- Phoenix Contact
- Dehn, DSH Modular Surge Protector 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester
- Dehn, DV Modular Surge Protector 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester
- Dehn, DSH TT Surge Arrester 255V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- Bourns, 1250 Surge Arrester 415V ac Maximum Voltage Rating 50 kA Maximum Surge Current 2 Pole Protector
