Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP27,109.84

(exc. VAT)

PHP30,363.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP27,109.84-
5 +PHP26,296.702%

*price indicative

RS Stock No.:
496-194
Mfr. Part No.:
1466213
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Arrester

Suppressor Type

Type 2 Arrester

Maximum Voltage

305V dc

Mount Type

DIN Rail

Maximum Surge Current

40kA

Packaging

1 pieces

Series

VAL-SPP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IECEE CB Scheme, EN 61643-11, KEMA-KEUR, IEC 61643-11, CCA

Height

96.6mm

Depth

71.5mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Type 2 surge arrester ensures robust protection for 3-phase power supply networks, effectively guarding against transient voltage spikes. Designed with cutting-edge technology, it complies with DIN rail standards while maintaining ease of installation and reliability. The advanced optical fault indication and multifunctional features enhance its usability, making it an essential component in any electrical installation requiring enhanced safety measures. Its compact design optimises space without compromising performance, and it gracefully meets the demands of pollution degree 3, thus ensuring long-lasting operation in a variety of environments.

Constructed with high-quality materials for durability

MEETS diverse industrial standards for reliable performance

Facilitates easy installation on standard DIN rails

Robustly tackles voltage spikes while maintaining operational efficiency

Adapts to various conductor cross-sections for flexible application

Optimised for both indoor and outdoor conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy