Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 493-559
- Mfr. Part No.:
- 1466589
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP13,475.59
(exc. VAT)
PHP15,092.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP13,475.59 |
| 5 + | PHP13,071.35 |
*price indicative
- RS Stock No.:
- 493-559
- Mfr. Part No.:
- 1466589
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage | 335V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 96.6mm | |
| Depth | 71.5mm | |
| Standards/Approvals | KEMA-KEUR, IEC 61643-11, EN 61643-11, CCA, IECEE CB Scheme | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Arrester | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage 335V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 96.6mm | ||
Depth 71.5mm | ||
Standards/Approvals KEMA-KEUR, IEC 61643-11, EN 61643-11, CCA, IECEE CB Scheme | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester designed for one-phase power supply systems. This innovative surge protection device is built to provide reliable and efficient protection against voltage surges, ensuring the safety and longevity of your electrical systems. Engineered with sturdy materials, it meets stringent IEC standards, delivering optimal performance even in challenging environmental conditions. The compact design allows for easy integration into your existing installations, making it an ideal choice for professionals looking to enhance system reliability in their operations. With a robust build and precise functionality, this surge arrester excels in both commercial and industrial applications, offering peace of mind and exceptional value.
Compact design suitable for DIN rail mounting
Optical surge protection fault message indicator
Equipped with enhanced protection modes for various configurations
Compatible with wide-ranging electrical applications
Constructed with durable materials ensuring longevity and resilience
Low standby power consumption for energy efficiency
Incorporates advanced insulation characteristics for added safety
Designed to facilitate easy installation and maintenance
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
