Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 493-557
- Mfr. Part No.:
- 1466211
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP13,475.59
(exc. VAT)
PHP15,092.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP13,475.59 | - |
| 5 + | PHP13,071.35 | 2% |
*price indicative
- RS Stock No.:
- 493-557
- Mfr. Part No.:
- 1466211
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 305V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 71.5mm | |
| Standards/Approvals | KEMA-KEUR ID: 71-138153 REV.2, CCA ID: NTR NL-8052, IECEE CB Scheme ID: NL-109184, IEC 61643-11, EN 61643-11:2012 + A11:2018 | |
| Height | 96.6mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 305V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 71.5mm | ||
Standards/Approvals KEMA-KEUR ID: 71-138153 REV.2, CCA ID: NTR NL-8052, IECEE CB Scheme ID: NL-109184, IEC 61643-11, EN 61643-11:2012 + A11:2018 | ||
Height 96.6mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester is designed to deliver optimal protection for your power supply networks, ensuring stability and reliability in various applications. As a plug-in solution compliant with Type 2/Class II specifications, it effectively safeguards against transient over-voltage surges in one-phase systems. The robust construction facilitates easy installation on a DIN rail, making it adaptable for both commercial and industrial environments. With features tailored for pollution degree 3, this surge arrester maintains a high performance level under challenging conditions. Whether you are working with e-mobility infrastructures or industrial automation, this device shines in its versatility, promising peace of mind alongside robust functionality.
Utilises advanced technology to prevent damage from electrical surges
Compact design allows for space-saving installation on standard DIN rails
Visual indication of surge protection status ensures quick troubleshooting
Manufactured from durable materials to withstand harsh environmental conditions
Designed for easy maintenance and flexibility in various applications
Supports a wide range of conductor cross-sections for versatile connectivity
Incorporates environmentally friendly compliance for safety and sustainability
Fits seamlessly within existing systems due to its modular architecture
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
