Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- RS Stock No.:
- 493-406
- Mfr. Part No.:
- 1380658
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP31,725.48
(exc. VAT)
PHP35,532.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,725.48 |
*price indicative
- RS Stock No.:
- 493-406
- Mfr. Part No.:
- 1380658
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 264V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 50kA | |
| Packaging | 1 pieces | |
| Series | FLT-MB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61643-11, CCA, KEMA-KEUR, IEC 61643-11, IECEE CB Scheme | |
| Depth | 76.6mm | |
| Height | 89.8mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 264V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 50kA | ||
Packaging 1 pieces | ||
Series FLT-MB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61643-11, CCA, KEMA-KEUR, IEC 61643-11, IECEE CB Scheme | ||
Depth 76.6mm | ||
Height 89.8mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Type 1+2+3 combined lightning current and surge arresters are compact, non-pluggable devices that are free of leakage current, utilizing wear-free carbon spark gap technology. They are designed for 3-phase power supply networks with common N and PE (4-conductor system: L1, L2, L3, PEN) and are suitable for use in unmetered areas. These arresters have a discharge capacity of up to 50 kA, providing protection for lightning protection levels III and IV.
Safe operation and maximum system availability, thanks to reliable protection in the event of lightning current and surge voltages using innovative high performance spark gap technology
Maximum performance in the smallest installation space for all common power supply systems
Suitable for use in the unmetered area, thanks to a protective circuit free of leakage current, and to a mechanical visual status indicator
Space-saving and inexpensive installation, thanks to the slim overall width
Informed at all times about the function of the protective effect, thanks to clear green or red indicator and optional remote indication contact
Related links
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact
- Dehn, DSH Modular Surge Protector 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester
- Dehn, DV Modular Surge Protector 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact
- Dehn, DSH TT Surge Arrester 255V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- Bourns, 1250 Surge Arrester 415V ac Maximum Voltage Rating 50 kA Maximum Surge Current 2 Pole Protector
