Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 488-367
- Mfr. Part No.:
- 1466212
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP15,561.24
(exc. VAT)
PHP17,428.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP15,561.24 |
| 5 + | PHP15,093.90 |
*price indicative
- RS Stock No.:
- 488-367
- Mfr. Part No.:
- 1466212
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 305V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Packaging | 1 pieces | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 71.5mm | |
| Height | 109.1mm | |
| Standards/Approvals | IECEE CB Scheme ID: NL-109184, CCA ID: NTR NL-8052, EN 61643-112012 + A11:2018, KEMA-KEUR ID: 71-138153 REV.2, IEC 61643-112011 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 305V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Packaging 1 pieces | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 71.5mm | ||
Height 109.1mm | ||
Standards/Approvals IECEE CB Scheme ID: NL-109184, CCA ID: NTR NL-8052, EN 61643-112012 + A11:2018, KEMA-KEUR ID: 71-138153 REV.2, IEC 61643-112011 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester designed to safeguard 1-phase power supply networks. Engineered for optimal performance, this device ensures the protection of electrical systems by diverting surge currents away from sensitive equipment. Its dual-section design facilitates straightforward mounting on a DIN rail, making installation hassle-free. With advanced remote indication features, users can easily monitor the status of the surge protection. This surge arrester is compliant with IEC standards, ensuring reliability and durability in a variety of operational environments. Suitable for pollution degree 3 applications, it delivers superior insulation characteristics, making it an ideal choice for professionals seeking robust surge protection solutions.
Compatible with industry standards for enhanced reliability
Remote fault indicator contact allows for effective monitoring
Designed for efficient heat dissipation to enhance performance
Ideal for diverse applications, including industrial and commercial settings
Employs advanced technology for superior surge protection
Sleek design ensures compatibility with various control cabinet layouts
Manufactured with high-quality materials for long-lasting durability
Offers easy integration into existing electrical systems
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
