Arcol Ohmite ACPP 10 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - ACPP060310KBE
- RS Stock No.:
- 668-8287
- Mfr. Part No.:
- ACPP060310KBE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 668-8287
- Mfr. Part No.:
- ACPP060310KBE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | Precision | |
| Technology | Metal Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | ACPP | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Resistor Type Precision | ||
Technology Metal Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series ACPP | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Termination Style Solder | ||
Width 800μm | ||
0.063W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Related links
- Arcol Ohmite ACPP 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ACPP06034K7BE
- Arcol Ohmite ACPP 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ACPP06033K9BE
- Arcol Ohmite ACPP 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ACPP060320KBE
- Arcol Ohmite ACPP 75 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ACPP060375RBE
- Arcol Ohmite ACPP 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ACPP0805 10K B 25PPM
- Arcol Ohmite ACPP 200 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ACPP0805200RBE
- Panasonic ERA 2.7 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB272X
- KOA RN73 1 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - RN73R1ETTP1001B25
