Arcol Ohmite ACPP 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ACPP06033K9BE
- RS Stock No.:
- 172-2100
- Mfr. Part No.:
- ACPP06033K9BE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-2100
- Mfr. Part No.:
- ACPP06033K9BE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.9kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | ACPP | |
| Maximum Operating Temperature | 125°C | |
| Height | 550μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Surface Mount Resistor | ||
Resistance 3.9kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series ACPP | ||
Maximum Operating Temperature 125°C | ||
Height 550μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 800μm | ||
- COO (Country of Origin):
- CN
0.063W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Related links
- Arcol Ohmite ACPP 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ACPP06033K9BE
- Arcol Ohmite ACPP 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ACPP06034K7BE
- Arcol Ohmite ACPP 75 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ACPP060375RBE
- Arcol Ohmite ACPP 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ACPP060320KBE
- Arcol Ohmite ACPP 10 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.06 W - ACPP060310KBE
- Arcol Ohmite ACPP 200 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ACPP0805200RBE
- Arcol Ohmite ACPP 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ACPP0805 10K B 25PPM
- Panasonic ERA 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB202X
