Arcol Ohmite ACPP 200 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ACPP0805200RBE

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-2119
Mfr. Part No.:
ACPP0805200RBE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

200Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

ACPP

Maximum Operating Temperature

125°C

Length

2mm

Height

650μm

Termination Style

Solder

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
CN

0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm


Precision metal film technology

Passivated range for superior humidity performance

Load life stability and humidity to 0.05%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy