Arcol Ohmite ACPP 4.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ACPP06034K7BE

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-2101
Mfr. Part No.:
ACPP06034K7BE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

4.7kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±0.1 %

Power Rating

0.06W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

ACPP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Style

Solder

Width

800μm

Standards/Approvals

RoHS

Length

1.6mm

Height

550μm

COO (Country of Origin):
CN

0.063W ACPP Precison Passivated Resistors, 0.1%, 25ppm


Precision metal film technology

Passivated range for superior humidity performance

Load life stability and humidity to 0.05%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy