Panasonic ERA 7.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB752V

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP13,720.00

(exc. VAT)

PHP15,365.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
5000 +PHP2.744PHP13,720.00

*price indicative

RS Stock No.:
169-1134
Mfr. Part No.:
ERA3AEB752V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

7.5kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Standards/Approvals

EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS

Width

800μm

Height

450μm

Termination Style

Solder

Length

1.6mm

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 7.5kΩ Resistance, ±0.1 % Tolerance - ERA3AEB752V


This SMD resistor is a high-precision component designed for versatile applications in electronic and automotive circuits. Featuring a resistance of 7.5 kΩ, this thin film resistor is housed in a Compact 0603 package, ensuring ease of integration into space-constrained designs. Proven performance characteristics make it suitable for critical electronic applications.

Features & Benefits


• Reliable ±0.1 % tolerance ensures accurate circuit performance

• ±25 ppm/°C temperature coefficient maintains performance across temperature variations

• Automotive-grade compliance meets AEC-Q200 standards for reliability

• 0.1W power rating supports various electronic configurations

• Compact 0603 resistor package optimises PCB space utilisation

Applications


• Utilised in automotive electronics for precise signal processing

• Suitable for high-frequency in communication devices

• Employed in precision measurement instrumentation

• Compatible for use in consumer electronics for signal conditioning

How does the tolerance of this component impact circuit design?


A low tolerance of ±0.1 % allows for consistent performance, minimising errors in sensitive applications where precision is crucial.

What environmental factors should be considered for this component?


With a minimum operating temperature of -55 °C, it is suitable for a range of environments, but care should be taken to avoid exceeding maximum ratings during operation.

Is this component suitable for high-frequency applications?


Yes, the thin film technology used in its design enhances stability and performance in high-frequency environments, making it Ideal for such applications.

How does the power rating affect circuit safety and design?


The 0.1W power rating indicates that this component can safely handle specific voltage levels, allowing for reliable performance without the risk of overheating in proper applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy