Panasonic ERA 510 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB511V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP31.35

(exc. VAT)

PHP35.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 240PHP3.135PHP31.35
250 - 990PHP2.766PHP27.66
1000 - 4990PHP2.49PHP24.90
5000 - 9990PHP2.028PHP20.28
10000 +PHP1.936PHP19.36

*price indicative

Packaging Options:
RS Stock No.:
782-693
Mfr. Part No.:
ERA3AEB511V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

510Ω

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Standards/Approvals

EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS

Width

800μm

Length

1.6mm

Termination Style

Solder

Height

450μm

COO (Country of Origin):
JP

Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω


ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.

AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

Power rating options between 0.05 W and 0.25 W

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy