Panasonic ERA 7.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6APB752V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save -

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP83,605.00

(exc. VAT)

PHP93,640.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
Saving
5000 - 5000PHP16.721PHP83,605.00-
10000 - 10000PHP16.615PHP83,075.00-
15000 +PHP16.179PHP80,895.003%

*price indicative

RS Stock No.:
920-7140
Mfr. Part No.:
ERA6APB752V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

7.5kΩ

Technology

Metal Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

100V

Power Rating

0.13W

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

2mm

Height

500μm

Width

1.25mm

COO (Country of Origin):
JP

Panasonic Metal Film ERA Series 0805, 0.125W 0.1% 15ppm, 5kΩ to 100KΩ


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy