Panasonic ERA 11 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB113V

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP14,615.00

(exc. VAT)

PHP16,370.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
5000 +PHP2.923PHP14,615.00

*price indicative

RS Stock No.:
169-1133
Mfr. Part No.:
ERA3AEB113V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

11kΩ

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS

Length

1.6mm

Height

450μm

Termination Style

Solder

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 11kΩ Resistance, ±0.1 % Tolerance - ERA3AEB113V


This SMD resistor is a high precision component designed for various electronic applications. With a resistance of 11 kΩ and a Compact 0603 (1608M) package size, it ensures efficient space utilisation on printed circuit boards. Its low tolerance of ±0.1% and robust construction make it Ideal for demanding environments.

Features & Benefits


• Provides high precision performance for critical applications

• Thin film technology ensures stability and reliability

• Rated at 0.1W power capacity for various uses

• AEC-Q200 compliant for automotive industry standards

• Temperature coefficient of ±25 ppm/°C for minimal drift

• Maintains performance under extreme temperatures from -55 °C

Applications


• Utilised in automotive SMD components for reliable operation

• Ideal for precision signal processing and control

• Suitable for Compact circuit designs needing minimal space

• Employed in high-frequency for enhanced performance

What type of circuit environments is this component suitable for?


This component is designed for precision applications, making it Ideal for automotive, telecommunications, and industrial electronics, where stability and accuracy are critical.

How does the temperature coefficient affect its performance?


A temperature coefficient of ±25 ppm/°C ensures that the resistor maintains a consistent resistance Value despite temperature fluctuations, which is Crucial for applications in varying thermal conditions.

What advantages does thin film technology provide?


Thin film technology offers superior noise performance and lower parasitic capacitance compared to thicker film counterparts, making it more suitable for high-frequency applications, delivering better signal integrity.

How does the power rating influence its application?


The 0.1W power rating indicates its capacity for low-power circuits, Crucial for applications that require power efficiency while preventing overheating and ensuring longevity in operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy