TE Connectivity CRGSP0402F 470 Ω, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F470R
- RS Stock No.:
- 843-297
- Mfr. Part No.:
- CRGSP0402F470R
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Add 5000 more to save PHP140.00
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP459.50
(exc. VAT)
PHP514.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 8,500 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | PHP0.919 | PHP459.50 | - |
| 5000 - 24500 | PHP0.891 | PHP445.50 | PHP140.00 |
| 25000 - 49500 | PHP0.864 | PHP432.00 | PHP1,375.00 |
| 50000 + | PHP0.744 | PHP372.00 | PHP8,750.00 |
*price indicative
- RS Stock No.:
- 843-297
- Mfr. Part No.:
- CRGSP0402F470R
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 470Ω | |
| Product Type | Fixed Resistor | |
| Technology | Thick Film Resistor | |
| Resistor Type | Anti-Sulphuration | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | CRGSP0402F | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1mm | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 470Ω | ||
Product Type Fixed Resistor | ||
Technology Thick Film Resistor | ||
Resistor Type Anti-Sulphuration | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series CRGSP0402F | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1mm | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TH
Related links
- TE Connectivity CRGSP0402F 2.2 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F2K2
- TE Connectivity CRGSP0402F 5.1 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F5K1
- TE Connectivity CRGSP0402F 10 mΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F10M
- TE Connectivity CRGSP0402F 49.9 Ω, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F49R9
- TE Connectivity CRGSP0402F 330 Ω, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F330R
- TE Connectivity CRGSP0402F 30 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F30K
- TE Connectivity CRGSP0402F 10 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F10K
- TE Connectivity CRGSP0402F 10 Ω, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F10R
