TE Connectivity CRGSP0402F 10 mΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F10M
- RS Stock No.:
- 843-290
- Mfr. Part No.:
- CRGSP0402F10M
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 250 units)*
PHP351.00
(exc. VAT)
PHP393.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 250 - 2250 | PHP1.404 | PHP351.00 |
| 2500 - 12250 | PHP1.363 | PHP340.75 |
| 12500 - 24750 | PHP1.319 | PHP329.75 |
| 25000 + | PHP1.136 | PHP284.00 |
*price indicative
- RS Stock No.:
- 843-290
- Mfr. Part No.:
- CRGSP0402F10M
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10mΩ | |
| Product Type | Fixed Resistor | |
| Technology | Thick Film Resistor | |
| Resistor Type | Anti-Sulphuration | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRGSP0402F | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | UL | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10mΩ | ||
Product Type Fixed Resistor | ||
Technology Thick Film Resistor | ||
Resistor Type Anti-Sulphuration | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Mount Type Surface Mount | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRGSP0402F | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals UL | ||
Width 500μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity thick film anti sulphur Pulse chip resistor provides reliable resistance in electronic circuitry, designed specifically to withstand demanding environments while maintaining performance.
Designed with anti sulphur technology for enhanced durability
Features a robust construction suitable for high-stress applications
Configured for a PCB thickness of 1.6mm with single-sided design
Compliant with RoHS standards, ensuring environmental adherence
Related links
- TE Connectivity CRGSP0402F 10 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F10K
- TE Connectivity CRGSP0402F 10 Ω, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F10R
- TE Connectivity CRGSP0402F 2.2 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F2K2
- TE Connectivity CRGSP0402F 5.1 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F5K1
- TE Connectivity CRGSP0402F 1 Ω, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F1R0
- TE Connectivity CRGSP0402F 150 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F150K
- TE Connectivity CRGSP0402F 15 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F15K
- TE Connectivity CRGSP0402F 1 kΩ, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F1K0
