TE Connectivity CRGSP0402F 330 Ω, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F330R

N

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 tape of 500 units)*

PHP459.50

(exc. VAT)

PHP514.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500PHP0.919PHP459.50-
5000 - 24500PHP0.891PHP445.503%
25000 - 49500PHP0.864PHP432.005%
50000 +PHP0.744PHP372.0019%

*price indicative

Packaging Options:
RS Stock No.:
843-296
Mfr. Part No.:
CRGSP0402F330R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Fixed Resistor

Resistance

330Ω

Resistor Type

Anti-Sulphuration

Technology

Thick Film Resistor

Package/Case

0402

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

50V

Mount Type

Surface Mount

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRGSP0402F

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Width

500μm

Height

350μm

Termination Style

Solder

Standards/Approvals

UL

COO (Country of Origin):
TH
The TE Connectivity thick film anti sulphur Pulse chip resistor provides reliable resistance in electronic circuitry, designed specifically to withstand demanding environments while maintaining performance.

Designed with anti sulphur technology for enhanced durability

Features a robust construction suitable for high-stress applications

Configured for a PCB thickness of 1.6mm with single-sided design

Compliant with RoHS standards, ensuring environmental adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy