Welwyn WCR Series 1 Ω, 0603 Thick Film Resistor Jumper Surface 0.1 W - WCR0603 0RF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP2,110.00

(exc. VAT)

PHP2,365.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 20000PHP0.422PHP2,110.00
25000 +PHP0.414PHP2,070.00

*price indicative

RS Stock No.:
814-271
Mfr. Part No.:
WCR0603 0RF
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Product Type

Resistor

Resistance

1Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Packaging

Tape and Reel

Tolerance

Jumper

Power Rating

0.1W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Series

WCR Series

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

800μm

Length

1.6mm

Height

450μm

Standards/Approvals

AEC-Q200

COO (Country of Origin):
CH
The Welwyn Surface mounted resistor offers reliable performance for various electronic applications. Designed for general-purpose usage, it provides the necessary resistance with precise characteristics tailored to meet industry standards.

Excellent reliability ensures consistent performance in diverse applications

Available in a wide range of sizes and ohmic values to cater for different design needs

Wrap around terminations facilitate effective soldering and connectivity

Inner electrode protection enhances durability and operational longevity

AEC-Q200 grade option meets rigorous automotive industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy