Welwyn WCR Series 47 kΩ, 0603 Thick Film Resistor 0.01 Surface 0.1 W - WCR0603 47KF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP3,105.00

(exc. VAT)

PHP3,480.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 20000PHP0.621PHP3,105.00
25000 +PHP0.608PHP3,040.00

*price indicative

RS Stock No.:
814-250
Mfr. Part No.:
WCR0603 47KF
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

47kΩ

Product Type

Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Tolerance

0.01

Packaging

Tape and Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

WCR Series

Pin Count

2

Maximum Operating Temperature

155°C

Length

1.6mm

Width

800μm

Height

450μm

Standards/Approvals

AEC-Q200

COO (Country of Origin):
CH
The Welwyn Surface mounted resistor offers reliable performance in a Compact form factor, designed specifically for general-purpose applications in electronic circuits.

Excellent reliability ensures consistent performance across varied applications

Wide range of sizes and ohmic values available to meet diverse design requirements

Wrap-around terminations facilitate efficient soldering and connectivity

Available in AEC-Q200 grade, catering to automotive and high-reliability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy