Welwyn WCR Series 10 kΩ, 0603 Thick Film Resistor 0.01 Surface 0.1 W - WCR0603 10KF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP4,440.00

(exc. VAT)

PHP4,975.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 20000PHP0.888PHP4,440.00
25000 +PHP0.87PHP4,350.00

*price indicative

RS Stock No.:
814-246
Mfr. Part No.:
WCR0603 10KF
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

10kΩ

Product Type

Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

0.01

Packaging

Tape and Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Series

WCR Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Standards/Approvals

AEC-Q200

Width

800μm

Length

1.6mm

COO (Country of Origin):
CH
The Welwyn Surface mounted resistor provides reliable performance across various applications, featuring a robust construction that meets stringent quality standards. It is available in multiple sizes and resistance values to suit diverse design needs.

Excellent reliability ensures consistent performance in demanding applications

Wide range of sizes and ohmic values allows flexibility in design

AEC-Q200 grade available for high-reliability applications

Robust construction features wrap-around terminations for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy