Welwyn WCR Series 4.7 kΩ, 0603 Thick Film Resistor 0.01 Surface 0.1 W - WCR0603 4K7F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP2,630.00

(exc. VAT)

PHP2,945.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 20000PHP0.526PHP2,630.00
25000 +PHP0.515PHP2,575.00

*price indicative

RS Stock No.:
814-251
Mfr. Part No.:
WCR0603 4K7F
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Product Type

Resistor

Resistance

4.7kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

Tape and Reel

Tolerance

0.01

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

WCR Series

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200

Length

1.6mm

Width

800μm

Height

450μm

COO (Country of Origin):
CH
The Welwyn Surface mounted resistor offers excellent reliability and a diverse range of sizes and ohmic values, ensuring optimal performance in a Compact form. This component is specifically designed for precision applications requiring reliable resistance.

Wide resistance range from 1R0 to 10M

Power rating of 0.1 Watts at 70°C

AEC-Q200 grade available for enhanced reliability

Zero-ohm jumper design for flexible circuit configurations

Thin-film construction with excellent temperature coefficient

Complies with EU directives for reduced environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy