TE Connectivity 5-217631 3.92 kΩ, 2010 Film Precision Resistor ±0.1 % 0.5 W - 5-2176311-2
- RS Stock No.:
- 797-493
- Mfr. Part No.:
- 5-2176311-2
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP17,006.00
(exc. VAT)
PHP19,046.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | PHP8.503 | PHP17,006.00 |
| 10000 + | PHP8.333 | PHP16,666.00 |
*price indicative
- RS Stock No.:
- 797-493
- Mfr. Part No.:
- 5-2176311-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.92kΩ | |
| Product Type | Precision Resistor | |
| Technology | Film | |
| Package/Case | 2010 | |
| Tolerance | ±0.1 % | |
| Packaging | Embossed Plastic Tape | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±5 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 5-217631 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.55mm | |
| Width | 2.40mm | |
| Length | 4.90mm | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.92kΩ | ||
Product Type Precision Resistor | ||
Technology Film | ||
Package/Case 2010 | ||
Tolerance ±0.1 % | ||
Packaging Embossed Plastic Tape | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±5 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 5-217631 | ||
Maximum Operating Temperature 155°C | ||
Height 0.55mm | ||
Width 2.40mm | ||
Length 4.90mm | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- TW
The TE Connectivity High power Precision Resistor offers high-performance resistance solutions for a variety of applications, delivering exceptional reliability under demanding conditions.
High precision with tolerances down to 0.05% and TCR as low as 5PPM
Available in multiple sizes, providing flexibility for various design requirements
Power ratings reach up to 1.0W, suitable for high-performance use
Wide operating temperature range of -55 ∼ +155°C for diverse environmental conditions
Related links
- TE Connectivity RN73 562 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 2176264-5
- TE Connectivity Holsworthy RP73 21 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.125 W - 6-1879277-5
- TE Connectivity RP73 182 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.166 W - 1-2176090-5
- TE Connectivity RQ73 475 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.0625 W - 2176363-5
- TE Connectivity Holsworthy RN73 53.6 kΩ, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 7-1879132-5
- TE Connectivity CPF-A 33 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 1-2176238-1
- TE Connectivity RN73 1.15 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 1676223-2
- TE Connectivity RN73 1.13 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 1676222-1
