Vishay CRCW1206 1 mΩ, 1206 Thick Film Thick Film Resistor ±1% Surface Mount 0.25 W - CRCW12061M00FKEA

N

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save PHP931.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP267.40

(exc. VAT)

PHP299.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900PHP2.674PHP267.40-
1000 - 2400PHP1.743PHP174.30PHP931.00
2500 - 9900PHP0.996PHP99.60PHP4,195.00
10000 - 49900PHP0.968PHP96.80PHP17,060.00
50000 +PHP0.95PHP95.00PHP86,200.00

*price indicative

RS Stock No.:
782-952
Mfr. Part No.:
CRCW12061M00FKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thick Film Resistor

Resistance

1mΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

1206

Tolerance

±1%

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.25W

Mount Type

Surface Mount

Temperature Coefficient

±100 ppm/K

Automotive Standard

AEC-Q200

Pin Count

2

Series

CRCW1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

3.2mm

Height

550μm

Width

1.6mm

The Vishay Thick film chip resistor offers exceptional reliability and stability for electronic applications, supporting efficient designs with its precise resistance values and high-quality construction.

Stability at varied environmental conditions with a resistance change of ΔR/R ≤ 1%

Outstanding temperature coefficient of ± 100 ppm/K for accurate performance

Rated dissipation of 0.25 W, ensuring effective power management

A wide resistance range from 1 Ω to 10 MΩ, accommodating diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy