Vishay CRC 1 GΩ, 0402 Thick Film Thick Film Resistor ± 5 % Surface Mount 0.25 W - CRCW04020000ZSTD
- RS Stock No.:
- 782-934
- Mfr. Part No.:
- CRCW04020000ZSTD
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP348.50
(exc. VAT)
PHP390.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 9,700 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | PHP3.485 | PHP348.50 |
| 1000 - 4900 | PHP2.158 | PHP215.80 |
| 5000 - 9900 | PHP1.263 | PHP126.30 |
| 10000 + | PHP1.236 | PHP123.60 |
*price indicative
- RS Stock No.:
- 782-934
- Mfr. Part No.:
- CRCW04020000ZSTD
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 1GΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape | |
| Tolerance | ± 5 % | |
| Power Rating | 0.25W | |
| Voltage | 50V | |
| Temperature Coefficient | ± 200 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRC | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Lead | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 1GΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Packaging Tape | ||
Tolerance ± 5 % | ||
Power Rating 0.25W | ||
Voltage 50V | ||
Temperature Coefficient ± 200 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRC | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Lead | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 350μm | ||
- COO (Country of Origin):
- IL
The Vishay Resistor is a high-reliability component designed for various electronic applications, offering stability under diverse environmental conditions and compliance with AEC-Q200 standards for demanding operational environments.
Stability in different conditions, with a maximum resistance change of |ΔR/R| ≤ 1% over 1000 hours at rated power
AEC-Q200 qualified for enhanced reliability in automotive applications
Resistance range between 1 Ω and 2.2 MΩ, providing versatility for design specifications
Temperature coefficients of ± 100 ppm/K for tight tolerance applications
Related links
- Vishay CRC 1 GΩ, 0603 Thick Film Thick Film Resistor ± 5 % Surface Mount 0.25 W - CRCW06030000ZSTA
- Vishay CRCW 1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12061K00JNEAIF
- Arcol Ohmite JR Series 0.2 mΩ, 0805 Thick Film Jumper Surface Mount 0.25 W - JR0805X35E
- TE Connectivity RL73 180 mΩ, 1206 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - RL73K2BR18JTD
- TE Connectivity TLM 100 mΩ, 0805 Metal Foil Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER10JTE
- RS PRO 7.5 Ω, 0805 Polymer Resistor 5 % Surface 0.25 W - SWR05JTFV7R50
- Panasonic ERJ 1 MΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJ8GEYJ105V
- ROHM ESR03 36 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ESR03EZPJ363
