Panasonic ERA8XEB 2 MΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB2004V
- RS Stock No.:
- 895-770
- Mfr. Part No.:
- ERA8XEB2004V
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP894.38
(exc. VAT)
PHP1,001.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP89.438 | PHP894.38 | - |
| 100 - 490 | PHP72.472 | PHP724.72 | 18% |
| 500 - 990 | PHP55.414 | PHP554.14 | 38% |
| 1000 + | PHP42.967 | PHP429.67 | 51% |
*price indicative
- RS Stock No.:
- 895-770
- Mfr. Part No.:
- ERA8XEB2004V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thin Film Resistor | |
| Resistance | 2MΩ | |
| Resistor Type | Film Chip | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 750V | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA8XEB | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thin Film Resistor | ||
Resistance 2MΩ | ||
Resistor Type Film Chip | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 750V | ||
Mount Type Surface Mount | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA8XEB | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 550μm | ||
- COO (Country of Origin):
- JP
The Panasonic thin film chip resistor designed to offer high reliability and stability under extreme conditions. It achieves outstanding voltage support up to 750V while ensuring minimal noise and excellent performance.
Achieves high limiting element voltage with an original design concept (750 V)
Demonstrates high reliability, remaining stable at elevated temperatures and humidity
Offers low resistance tolerance and excellent temperature coefficient for high accuracy
Features original structure for high ESD performance and anti-sulfurated durability
Complies with RoHS directives for environmental safety
Related links
- Panasonic ERA8XEB 1 MΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB1004V
- Panasonic ERA8XEB 300 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB3003V
- Panasonic ERA8XEB 4700 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB4704V
- Panasonic ERA8XEB 470 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB4703V
- Panasonic ERA8XEB 200 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB2003V
- Panasonic ERA8XEB 6800 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB6804V
- Panasonic ERA8XEB 1500 kΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB1504V
- Panasonic ERA8XEB 3 MΩ, 1206 Thin Film Thin Film Resistor ±0.1 % Surface Mount 0.25 W - ERA8XEB3004V
