Vishay CRCW1206 100 Ω, 1206 Thick Film Thick Film Resistor ±1% Surface Mount 0.25 W - CRCW1206100RFKEA
- RS Stock No.:
- 782-946
- Mfr. Part No.:
- CRCW1206100RFKEA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP267.40
(exc. VAT)
PHP299.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | PHP2.674 | PHP267.40 | - |
| 1000 - 2400 | PHP1.743 | PHP174.30 | 34% |
| 2500 - 9900 | PHP0.996 | PHP99.60 | 62% |
| 10000 - 49900 | PHP0.968 | PHP96.80 | 63% |
| 50000 + | PHP0.95 | PHP95.00 | 64% |
*price indicative
- RS Stock No.:
- 782-946
- Mfr. Part No.:
- CRCW1206100RFKEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ±100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW1206 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Product Type Thick Film Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface Mount | ||
Temperature Coefficient ±100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW1206 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 550μm | ||
The Vishay Thick film chip resistor offers precision resistance with exceptional performance in demanding environments. Its Compact design makes it suitable for a wide range of electronic applications requiring reliability and stability.
Stability under varying environmental conditions with resistance change limited to ≤ 1%
AEC-Q200 qualified, ensuring it meets automotive standards
Available in multiple metric and imperial sizes, accommodating diverse layout needs
Resistance Value ranges from 1 Ω to 10 MΩ, Plus jumper options
Related links
- Vishay CRCW1206 1 mΩ, 1206 Thick Film Thick Film Resistor ±1% Surface Mount 0.25 W - CRCW12061M00FKEA
- Vishay CRCW08 2 kΩ, 0805 Thick Film Thick Film Resistor ±1% Surface Mount 0.25 W - CRCW08052K00FKEA
- Vishay CRCW 27.4 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120627R4FKEA
- Vishay MMA 47 Ω, 0204 Thin Film Surface Mount Resistor ±1 % Surface 0.25 W - MMA02040C4759FB300
- Vishay CRCW 8.25 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12068K25FKEA
- Vishay RCA-SR e3 100 Ω, 1206 Thick Film Thick Film Resistor ±1 % Surface 0.25 W - RCA1206100RFKEASR
- Vishay MMA 51 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C5109FB300
- Vishay MMA0204 4.7 MΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C4704FB300
