Vishay CRCW06 20 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060320K0FKEA
- RS Stock No.:
- 782-942
- Mfr. Part No.:
- CRCW060320K0FKEA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save PHP516.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP146.60
(exc. VAT)
PHP164.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | PHP1.466 | PHP146.60 | - |
| 1000 - 2400 | PHP0.95 | PHP95.00 | PHP516.00 |
| 2500 - 9900 | PHP0.544 | PHP54.40 | PHP2,305.00 |
| 10000 - 49900 | PHP0.535 | PHP53.50 | PHP9,310.00 |
| 50000 + | PHP0.516 | PHP51.60 | PHP47,500.00 |
*price indicative
- RS Stock No.:
- 782-942
- Mfr. Part No.:
- CRCW060320K0FKEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 20kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1% | |
| Packaging | Tape & Reel | |
| Voltage | 75V | |
| Power Rating | 0.13W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ± 100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW06 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Length | 1.55mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 20kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1% | ||
Packaging Tape & Reel | ||
Voltage 75V | ||
Power Rating 0.13W | ||
Mount Type Surface Mount | ||
Temperature Coefficient ± 100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW06 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Length 1.55mm | ||
Height 450μm | ||
- COO (Country of Origin):
- IL
The Vishay Thick film chip resistor that ensures stability across various environmental conditions, making it Ideal for applications where precision is critical.
Stability at different environmental conditions with ΔR/R ≤ 1 % over 1000 hours at rated power at 70 °C
AEC-Q200 qualified for automotive applications, ensuring robust performance standards
Offers a resistance range of 1 Ω to 10 MΩ, catering to diverse circuit requirements
Temperature coefficient of ± 100 ppm/K for tighter control over resistance variations
Related links
- Vishay CRCW06 1 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW06031R00FKEA
- Vishay CRCW06 22 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060322R0FKEA
- Vishay CRCW06 50 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060350R0FKEA
- Vishay CRCW06 10 kΩ, 0603 Thick Film Thick Film Resistor ±2% Surface Mount 0.13 W - CRCW060310K0JNEA
- Vishay CRCW08 10 kΩ, 0805 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW080510K0FKTA
- Vishay CRCW06 1 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.1 W - CRCW06031K00FKTA
- Vishay CRCW06 10 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.1 W - CRCW060310K0FKTA
- Vishay CRCW 9.31 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.13 W - CRCW08059K31FKEA
