Vishay CRCW08 10 kΩ, 0805 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW080510K0FKTA
- RS Stock No.:
- 782-938
- Mfr. Part No.:
- CRCW080510K0FKTA
- Manufacturer:
- Vishay
N
Get a bulk buy discount
Add 1000 more to save PHP1,420.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP374.40
(exc. VAT)
PHP419.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | PHP3.744 | PHP374.40 | - |
| 1000 - 4900 | PHP2.324 | PHP232.40 | PHP1,420.00 |
| 5000 - 9900 | PHP1.355 | PHP135.50 | PHP11,945.00 |
| 10000 + | PHP1.328 | PHP132.80 | PHP24,160.00 |
*price indicative
- RS Stock No.:
- 782-938
- Mfr. Part No.:
- CRCW080510K0FKTA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1% | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ±100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW08 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1% | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface Mount | ||
Temperature Coefficient ±100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW08 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Height 500μm | ||
- COO (Country of Origin):
- IL
The Vishay Thick film chip resistor provides exceptional stability and reliability in demanding electronic applications. Designed for precision, this component meets stringent requirements across various environmental conditions.
AEC-Q200 qualified for automotive applications
Excellent stability with ± 100 ppm/K temperature coefficient
Resistance values range from 1 Ω to 10 MΩ with up to ± 1% tolerance
High power dissipation ratings up to 0.125 W accommodate diverse circuit designs
Related links
- Vishay CRCW06 1 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW06031R00FKEA
- Vishay CRCW06 22 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060322R0FKEA
- Vishay CRCW06 50 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060350R0FKEA
- Vishay CRCW06 20 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060320K0FKEA
- Vishay CRCW08 2 kΩ, 0805 Thick Film Thick Film Resistor ±1% Surface Mount 0.25 W - CRCW08052K00FKEA
- Vishay CRCW06 10 kΩ, 0603 Thick Film Thick Film Resistor ±2% Surface Mount 0.13 W - CRCW060310K0JNEA
- Vishay MCT 0603 1 kΩ, 0603 Thick Film Fixed Resistor ±0.1% Surface Mount 0.13 W - MCT0603MD1001BP500
- Welwyn WCR Series 100 Ω, 0805 Thick Film Thick Film Resistor 1 % Surface 0.13 W - WCR0805 100RF
