Vishay CRCW06 50 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060350R0FKEA
- RS Stock No.:
- 782-940
- Mfr. Part No.:
- CRCW060350R0FKEA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save PHP516.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP146.60
(exc. VAT)
PHP164.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | PHP1.466 | PHP146.60 | - |
| 1000 - 2400 | PHP0.95 | PHP95.00 | PHP516.00 |
| 2500 - 9900 | PHP0.544 | PHP54.40 | PHP2,305.00 |
| 10000 - 49900 | PHP0.535 | PHP53.50 | PHP9,310.00 |
| 50000 + | PHP0.516 | PHP51.60 | PHP47,500.00 |
*price indicative
- RS Stock No.:
- 782-940
- Mfr. Part No.:
- CRCW060350R0FKEA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thick Film Resistor | |
| Resistance | 50Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1% | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Temperature Coefficient | ± 100 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | CRCW06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1.55mm | |
| Height | 450μm | |
| Width | 850μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thick Film Resistor | ||
Resistance 50Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1% | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Temperature Coefficient ± 100 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series CRCW06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1.55mm | ||
Height 450μm | ||
Width 850μm | ||
- COO (Country of Origin):
- IL
The Vishay Thick film chip resistor is designed for high reliability across various electronic applications. Its robust construction ensures stability under different environmental conditions, making it Ideal for demanding applications.
Stability at different environmental conditions with ΔR/R ≤ 1% over 1000 hours rated power at 70 °C
AEC-Q200 qualified for automotive applications
Available in 0603 size with a 2 mm pitch packaging option
Resistance range from 1 Ω to 10 MΩ, including jumper configurations
Related links
- Vishay CRCW06 1 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW06031R00FKEA
- Vishay CRCW06 22 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060322R0FKEA
- Vishay CRCW06 20 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060320K0FKEA
- Vishay CRCW06 10 kΩ, 0603 Thick Film Thick Film Resistor ±2% Surface Mount 0.13 W - CRCW060310K0JNEA
- Vishay CRCW08 10 kΩ, 0805 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW080510K0FKTA
- Vishay MCT 0603 1 kΩ, 0603 Thick Film Fixed Resistor ±0.1% Surface Mount 0.13 W - MCT0603MD1001BP500
- TE Connectivity CRGSP 0 Ω, 0805 Thick Film Surface Mount Fixed Resistor 0.01 Surface Mount 0.13 W - CRGSP0805FZR
- Vishay 5.6 Ω, 0805 Thick Film Surface Mount Fixed Resistor 1 % Surface 0.13 W - CRCW08055R60FKEAHP
