Welwyn WCR Series 100 Ω, 0805 Thick Film Thick Film Resistor 1 % Surface 0.13 W - WCR0805 100RF
- RS Stock No.:
- 814-252
- Mfr. Part No.:
- WCR0805 100RF
- Manufacturer:
- Welwyn
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP3,505.00
(exc. VAT)
PHP3,925.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | PHP0.701 | PHP3,505.00 |
| 25000 + | PHP0.687 | PHP3,435.00 |
*price indicative
- RS Stock No.:
- 814-252
- Mfr. Part No.:
- WCR0805 100RF
- Manufacturer:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Thick Film Resistor | |
| Resistance | 100Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape and Reel | |
| Tolerance | 1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | WCR Series | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | AEC-Q200 | |
| Length | 2mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Thick Film Resistor | ||
Resistance 100Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape and Reel | ||
Tolerance 1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series WCR Series | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals AEC-Q200 | ||
Length 2mm | ||
Height 550μm | ||
- COO (Country of Origin):
- CH
The Welwyn Surface mounted resistor is designed for versatility in various electronic applications, providing robust and reliable performance under diverse conditions.
Excellent reliability ensures consistent performance
Wide range of sizes and ohmic values accommodates various applications
AEC-Q200 grade available for automotive reliability standards
Wrap-around terminations enhance solderability and stability
Resistance Range 10R to 1M0 supports diverse resistance needs
Power rating of 0.125 Watts at 70°C for effective energy management
Resistance tolerance options of 0.5%, 1%, 1.5%, and 2% offer flexibility
Related links
- Welwyn WCR Series 1 Ω, 0805 Thick Film Resistor Jumper Surface 0.13 W - WCR0805 0R0
- Welwyn WCR Series 1 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 1KF
- Welwyn WCR Series 270 Ω, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 270RF
- Welwyn WCR Series 22 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 22KF
- Welwyn WCR Series 47 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 47KF
- Welwyn WCR Series 4.7 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 4K7F
- Welwyn WCR Series 39 Ω, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 39RF
- Welwyn WCR Series 10 Ω, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 10RF
