Vishay CRCW06 10 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.1 W - CRCW060310K0FKTA
- RS Stock No.:
- 782-935
- Mfr. Part No.:
- CRCW060310K0FKTA
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
PHP342.10
(exc. VAT)
PHP383.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | PHP3.421 | PHP342.10 |
| 1000 - 4900 | PHP2.121 | PHP212.10 |
| 5000 - 9900 | PHP1.245 | PHP124.50 |
| 10000 + | PHP1.208 | PHP120.80 |
*price indicative
- RS Stock No.:
- 782-935
- Mfr. Part No.:
- CRCW060310K0FKTA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1% | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ± 100 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW06 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1.55mm | |
| Height | 450μm | |
| Width | 850μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Thick Film Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1% | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ± 100 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series CRCW06 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1.55mm | ||
Height 450μm | ||
Width 850μm | ||
- COO (Country of Origin):
- IL
The Vishay Thick film chip resistor is designed for high reliability and stability, excelling in environments where lead (Pb)-bearing terminations are essential, ensuring optimal performance across a range of applications.
Stability at various environmental conditions with a maximum resistance change of 1% over 1000 hours
AEC-Q200 qualified for automotive applications, ensuring high-performance standards
Temperature coefficient of resistance at ±200 ppm/K, delivering precise resistance values
Available in a resistance range from 1 Ω to 10 MΩ, catering to diverse circuit requirements
Related links
- Vishay CRCW06 1 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.1 W - CRCW06031K00FKTA
- Vishay CRCW06 470 mΩ, 0603 Thick Film Thick Film Resistor ±5% Surface Mount 0.1 W - CRCW0603470MJPEAHR
- Vishay CRCW06 10 kΩ, 0603 Thick Film Thick Film Resistor ±2% Surface Mount 0.13 W - CRCW060310K0JNEA
- Vishay CRCW06 1 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW06031R00FKEA
- Vishay CRCW06 22 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060322R0FKEA
- Vishay CRCW06 50 Ω, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060350R0FKEA
- Vishay CRCW06 20 kΩ, 0603 Thick Film Thick Film Resistor ±1% Surface Mount 0.13 W - CRCW060320K0FKEA
- TE Connectivity CRGSP0402F 1 Ω, 0402 Thick Film Resistor Fixed Resistor 1 % Surface Mount 0.1 W - CRGSP0402F1R0
