Vishay CRCW06 470 mΩ, 0603 Thick Film Thick Film Resistor ±5% Surface Mount 0.1 W - CRCW0603470MJPEAHR

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP516.30

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP146.60

(exc. VAT)

PHP164.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP14.66PHP146.60-
100 - 240PHP9.497PHP94.97PHP516.30
250 - 990PHP5.44PHP54.40PHP2,305.00
1000 - 4990PHP5.348PHP53.48PHP9,312.00
5000 +PHP5.163PHP51.63PHP47,485.00

*price indicative

RS Stock No.:
782-939
Mfr. Part No.:
CRCW0603470MJPEAHR
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thick Film Resistor

Resistance

470mΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5%

Voltage

75V

Power Rating

0.1W

Mount Type

Surface Mount

Temperature Coefficient

± 500 ppm/K

Automotive Standard

No

Pin Count

2

Series

CRCW06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

450μm

Width

850μm

Length

1.55mm

COO (Country of Origin):
IL
The Vishay Thick film chip resistor provides reliable performance for demanding applications, ensuring stable operation in electronic circuits.

High resistance values of up to 470 MΩ facilitate precision in various circuit designs

Rated dissipation ranges from 0.1 W to 0.25 W to accommodate different power requirements

A temperature coefficient of ± 500 ppm/K delivers consistent performance across a range of temperatures

Suitable for both lead-free and lead-containing soldering processes due to Pure tin plating compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy