ROHM MCRS Series 30 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3002

N
Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
1000 - 9000PHP0.781PHP781.00
10000 - 49000PHP0.484PHP484.00
50000 - 99000PHP0.294PHP294.00
100000 +PHP0.286PHP286.00

*price indicative

Packaging Options:
RS Stock No.:
780-798
Mfr. Part No.:
MCR01SMQPF3002
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

30kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

1mm

Height

0.35mm

Width

0.5mm

Standards/Approvals

JIS C 5201-8

The ROHM general-purpose chip resistor offers reliable performance for electronic applications, ensuring consistent power handling through innovative design enhancements tailored for Compact spaces and enhanced resilience against environmental stressors.

Guaranteed power rating equivalent to one size larger with innovative design

Space-efficient, reducing area by approximately 60% when downsizing from 0603 to 0402

Meets stringent quality standards with ISO9001/IATF16949 certification

Complies with AEC-Q200 specifications for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy