ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-780
Mfr. Part No.:
MCR01SMQPF1803
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

180kΩ

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Standards/Approvals

JIS C 5201-8

Width

500μm

The ROHM general-purpose chip resistor is designed for reliable performance in Compact electronic applications. Its innovative design guarantees the same rated power as larger models, offering space savings without compromising on efficiency.

Guaranteed power rating equivalent to a larger size product

Saves circuit space by reducing area by approximately 60%

ISO9001 / IATF16949 certified for quality assurance

Meets AEC-Q200 automotive component standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy