ROHM MCRS Series 180 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1801

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-778
Mfr. Part No.:
MCR01SMQPF1801
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

180Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Width

500μm

Standards/Approvals

JIS C 5201-8

Height

350μm

The ROHM general purpose chip resistor delivers reliable performance in electronic circuits, ensuring precise resistance values for optimal functionality in various applications, such as automotive and industrial systems.

Guaranteed power rating equals that of a size larger product by optimising resistive element design

Reduces circuit space requirements by about 60% when substituting 0603 size with 0402 size

Obtained ISO9001 / IATF16949 certification for quality assurance

Complies with AEC-Q200 automotive reliability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy