ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-494
Mfr. Part No.:
MCR01SMQPF3304
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

3.3MΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.1W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Standards/Approvals

JIS C 5201-8

Height

350μm

Width

500μm

The ROHM general-purpose chip resistor offers reliable performance in a Compact design. Its innovative structure allows for optimal power rating while minimising circuit space, making it Ideal for high-density applications.

Guaranteed to deliver the same rated power as one size larger products

Design modifications can reduce circuit space by approximately 60%

Certified by ISO9001 and IATF16949 for quality assurance

Complies with AEC-Q200 for automotive reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy