ROHM MCRS Series 30 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF30R0
- RS Stock No.:
- 780-800
- Mfr. Part No.:
- MCR01SMQPF30R0
- Manufacturer:
- ROHM
N
Bulk discount available
View bulk pricing optionsSubtotal (1000 units, on tapes of 1000)*
PHP781.00
(exc. VAT)
PHP875.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | PHP0.781 | PHP781.00 |
| 10000 - 49000 | PHP0.484 | PHP484.00 |
| 50000 - 99000 | PHP0.294 | PHP294.00 |
| 100000 + | PHP0.286 | PHP286.00 |
*price indicative
- RS Stock No.:
- 780-800
- Mfr. Part No.:
- MCR01SMQPF30R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 30Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Length | 1mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 30Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Length 1mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.5mm | ||
The ROHM chip resistor is a compact, high-performance component is designed for general-purpose applications, ensuring consistent resistive functionality in various electronic circuits.
Guaranteed power rating equivalent to larger resistor sizes for efficient design
Space-saving design achieves a 60% reduction in area when transitioning from 0603 to 0402 sizes
Compliant with ISO9001 and IATF16949 certifications, ensuring quality and reliability
Meets AEC-Q200 standards suitable for automotive applications
Related links
- ROHM MCRS Series 30 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3002
- ROHM MCRS Series 30 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3000
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
- ROHM MCRS Series 27 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF27R0
