ROHM MCRS Series 18 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF18R0
- RS Stock No.:
- 780-782
- Mfr. Part No.:
- MCR01SMQPF18R0
- Manufacturer:
- ROHM
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-782
- Mfr. Part No.:
- MCR01SMQPF18R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 18Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Width | 0.5mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 18Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Width 0.5mm | ||
Standards/Approvals JIS C 5201-8 | ||
Height 0.35mm | ||
The ROHM general purpose chip resistor provides efficient resistance solutions for various electronic designs, ensuring reliable performance in Compact configurations.
Guaranteed rated power equal to larger products by optimising the resistive element design
Circuit space is significantly reduced by up to 60% when replacing 0603 with 0402 sizes
ISO9001 and IATF16949 certified for quality
Complies with AEC-Q200 automotive standards
Related links
- ROHM MCRS Series 18 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1802
- ROHM MCRS Series 18 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1800
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 3.3 MΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3304
