ROHM MCRS Series 18 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1800

N
Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
1000 - 9000PHP0.781PHP781.00
10000 - 49000PHP0.484PHP484.00
50000 - 99000PHP0.294PHP294.00
100000 +PHP0.286PHP286.00

*price indicative

Packaging Options:
RS Stock No.:
780-777
Mfr. Part No.:
MCR01SMQPF1800
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

18Ω

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

1mm

Height

0.35mm

Width

0.5mm

Standards/Approvals

JIS C 5201-8

The ROHM general purpose chip resistor offers reliable performance for various electronic applications, ensuring stability and precision in critical circuits.

Guaranteed power rating equivalent to larger resistor sizes by innovative design

Space-efficient, reducing area by approximately 60% when switching from 0603 to 0402 size

ISO9001 and IATF16949 certified for quality assurance

Compliant with AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy