ROHM MCRS Series 120 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1203

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 38%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

PHP781.00

(exc. VAT)

PHP875.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
1000 - 9000PHP0.781PHP781.00-
10000 - 49000PHP0.484PHP484.0038%
50000 - 99000PHP0.294PHP294.0062%
100000 +PHP0.286PHP286.0063%

*price indicative

Packaging Options:
RS Stock No.:
780-769
Mfr. Part No.:
MCR01SMQPF1203
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

120kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.1W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

JIS C 5201-8

Height

350μm

Length

1mm

The ROHM general purpose chip resistor excels in providing reliable resistance solutions. is designed for Compact applications, it offers significant space-saving advantages while maintaining robust performance specifications.

Guarantees the same rated power as a product one size larger by optimising the resistive element design

Reduces circuit space by approximately 60% when replacing 0603 size with 0402 size

Meets ISO9001 / IATF16949 quality certifications for assurance

Complies with AEC-Q200 automotive standards for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy